CBD3W3M37S60V3X
vs
629-3W3-640-7N1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
POSITRONIC INDUSTRIES INC
EDAC INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Board Mounting Option
SPLIT BOARD LOCK
Body Breadth
0.494 inch
0.492 inch
Body Depth
0.289 inch
Body Length
1.541 inch
1.543 inch
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Design
MACHINED
Contact Gender
MALE
MALE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
0.5 mΩ
Contact Style
RND PIN-SKT
COAX
Dielectric Withstanding Voltage
1414VAC V
1414VAC V
Durability
500 Cycles
500 Cycles
Empty Shell
NO
NO
Filter Feature
NO
NO
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Color
BLUE
BLACK
Insulator Material
GLASS FILLED POLYESTER
POLYETHYLENE/POLYESTER
Mating Contact Pitch
0.27 inch
0.27 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
#4-40
HOLE .12
Mounting Option 2
THREADED
LOCKING
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD AND PANEL
BOARD AND PANEL
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
3
Number of Rows Loaded
1
1
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
2.54 mm
Rated Current (Power)
70 A
Rated Current (Signal)
7.5 A
Reference Standard
CSA, UL
UL
Shell Finish
TIN
NICKEL
Shell Material
STEEL
STEEL
Shell Size
2/A
2/A
Terminal Length
0.17 inch
Terminal Pitch
6.86 mm
6.85 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
3
3
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Rohs Code
Yes
Body/Shell Style
PLUG
Plating Thickness
30u inch
Compare CBD3W3M37S60V3X with alternatives
Compare 629-3W3-640-7N1 with alternatives