CBD3W3M35S000/AA vs 627-3W3-224-7N5 feature comparison

CBD3W3M35S000/AA Amphenol Positronic

Buy Now Datasheet

627-3W3-224-7N5 EDAC Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer POSITRONIC INDUSTRIES INC EDAC INC
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Board Mounting Option SPLIT BOARD LOCK SPLIT BOARD LOCK
Body Breadth 0.494 inch 0.492 inch
Body Depth 0.289 inch 0.252 inch
Body Length 1.541 inch 1.543 inch
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Design MACHINED
Contact Finish Mating POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL
Contact Finish Termination NOT APPLICABLE
Contact Gender MALE MALE
Contact Material COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 0.5 mΩ
Contact Style RND PIN-SKT COAX
Dielectric Withstanding Voltage 1414VAC V 1414VAC V
Durability 500 Cycles 50 Cycles
Empty Shell NO NO
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLUE BLACK
Insulator Material GLASS FILLED POLYESTER POLYETHYLENE/POLYESTER
Mating Contact Pitch 0.27 inch 0.27 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 #4-40 #4-40
Mounting Option 2 THREADED THREADED
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD AND PANEL
Number Of Connectors ONE ONE
Number Of PCB Rows 1 3
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.54 mm
Rated Current (Power) 39 A
Rated Current (Signal) 7.5 A
Reference Standard CSA, UL UL
Shell Finish ZINC NICKEL
Shell Material STEEL STEEL
Shell Size 2/A 2/A
Terminal Length 0.17 inch 0.193 inch
Terminal Pitch 6.86 mm 6.85 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 3 3
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Body/Shell Style PLUG
Plating Thickness FLASH inch

Compare CBD3W3M35S000/AA with alternatives

Compare 627-3W3-224-7N5 with alternatives