CBD3W3M00000/AA-759.1 vs DAL3W3P343H30LF feature comparison

CBD3W3M00000/AA-759.1 Amphenol Positronic

Buy Now Datasheet

DAL3W3P343H30LF Amphenol FCi

Buy Now Datasheet
Yes
Yes Yes
Active Active
POSITRONIC INDUSTRIES INC AMPHENOL FCI ASIA PTE LTD
ROHS COMPLIANT LEAD FREE
unknown compliant
EAR99 EAR99
8536.69.40.30 8536.69.40.30
0.494 inch
0.259 inch
1.541 inch
D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
S0P3
POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL GOLD OVER NICKEL
POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL Bright Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
COPPER ALLOY
RND PIN-SKT
NO NO
NO NO
NO NO
NO NO
GLASS FILLED POLYESTER POLYETHYLENE
e4 e3
NO NO
0.27 inch
0.112 inch
YES YES
LOCKING
BOARD BOARD AND PANEL
ONE
1
GENERAL PURPOSE GENERAL PURPOSE
7.5 A
ZINC COPPER TIN
STEEL STEEL
2/A 2/A
CRIMP/SOLDER SOLDER
3 3
94V-0 94V-0
1 2

Compare CBD3W3M00000/AA-759.1 with alternatives

Compare DAL3W3P343H30LF with alternatives