CBD2WK2M00GT2S/AA vs CBD2WK2M00GV3X feature comparison

CBD2WK2M00GT2S/AA Amphenol Positronic

Buy Now Datasheet

CBD2WK2M00GV3X Amphenol Positronic

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer POSITRONIC INDUSTRIES INC POSITRONIC INDUSTRIES INC
Reach Compliance Code unknown unknown
Body Breadth 0.494 inch 0.494 inch
Body Depth 0.259 inch 0.259 inch
Body Length 1.213 inch 1.213 inch
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Arrangement S0P2 S0P2
Contact Gender MALE MALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 0.5 mΩ 0.5 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 1414VAC V 1414VAC V
Empty Shell YES YES
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLUE BLUE
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYESTER
Mating Contact Pitch 0.27 inch 0.27 inch
Mating Contact Row Spacing 0.12 inch 0.12 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 HOLE .120 HOLE .120
Mounting Option 2 LOCKING LOCKING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Power) 80 A 80 A
Rated Current (Signal) 7.5 A 7.5 A
Reference Standard UL UL
Shell Material STAINLESS STEEL STEEL
Shell Size 1/E 1/E
Termination Type CRIMP CRIMP
Total Number of Contacts 2 2
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Shell Finish TIN

Compare CBD2WK2M00GT2S/AA with alternatives

Compare CBD2WK2M00GV3X with alternatives