CBD2WK2M00ANV30
vs
280-046P1-2W2MENN
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
POSITRONIC INDUSTRIES INC
GLENAIR INC
Reach Compliance Code
unknown
compliant
Body Breadth
0.494 inch
0.494 inch
Body Depth
0.259 inch
0.484 inch
Body Length
1.213 inch
1.213 inch
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Arrangement
S0P2
S0P2
Contact Gender
MALE
MALE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
0.5 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
Dielectric Withstanding Voltage
1414VAC V
1000VAC V
Empty Shell
YES
YES
Filter Feature
NO
NO
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Color
BLUE
Insulator Material
GLASS FILLED POLYESTER
THERMOSET
Mating Contact Pitch
0.27 inch
Mating Contact Row Spacing
0.12 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
HOLE .120
HOLE .115-.125
Mounting Option 2
LOCKING
LOCKING
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Operating Temperature-Max
125 °C
200 °C
Operating Temperature-Min
-55 °C
-65 °C
Option
GENERAL PURPOSE
WATERPROOF
Rated Current (Power)
80 A
40 A
Rated Current (Signal)
7.5 A
Reference Standard
UL
Shell Finish
ZINC
NICKEL
Shell Material
STEEL
ALUMINUM ALLOY
Shell Size
1/E
1/E
Termination Type
CRIMP
CRIMP
Total Number of Contacts
2
2
UL Flammability Code
94V-0
Base Number Matches
1
1
Pbfree Code
Yes
ECCN Code
EAR99
HTS Code
8536.69.40.30
Factory Lead Time
3 Weeks
Samacsys Manufacturer
Glenair
Contact Finish Mating
GOLD (50)
Contact Finish Termination
Gold (Au)
Contact Material
COPPER ALLOY
Durability
500 Cycles
JESD-609 Code
e4
Plating Thickness
50u inch
Compare CBD2WK2M00ANV30 with alternatives
Compare 280-046P1-2W2MENN with alternatives