CBD25W3M200ES vs CBD25W3M200E2S/AA feature comparison

CBD25W3M200ES Amphenol Positronic

Buy Now Datasheet

CBD25W3M200E2S/AA Amphenol Positronic

Buy Now Datasheet
No Yes
Active Active
POSITRONIC INDUSTRIES INC POSITRONIC INDUSTRIES INC
unknown unknown
0.494 inch 0.494 inch
0.259 inch 0.259 inch
2.729 inch 2.729 inch
D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
S22P3 S22P3
MALE MALE
STAGGERED STAGGERED
8 mΩ 8 mΩ
RND PIN-SKT RND PIN-SKT
1414VAC V 1414VAC V
NO NO
NO NO
5000000000 Ω 5000000000 Ω
BLUE BLUE
GLASS FILLED POLYESTER GLASS FILLED POLYESTER
0.109 inch 0.109 inch
0.12 inch 0.12 inch
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
YES YES
HOLE .120 HOLE .120
LOCKING LOCKING
CABLE CABLE
ONE ONE
2 2
125 °C 125 °C
-55 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
80 A 80 A
7.5 A 7.5 A
UL UL
STAINLESS STEEL STAINLESS STEEL
4/C 4/C
SOLDER SOLDER
25 25
94V-0 94V-0
1 1

Compare CBD25W3M200ES with alternatives

Compare CBD25W3M200E2S/AA with alternatives