CBD25W3F3700V30
vs
CBD25W3F200ES/AA
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
POSITRONIC INDUSTRIES INC
|
POSITRONIC INDUSTRIES INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.30
|
|
Board Mounting Option |
SPLIT BOARD LOCK
|
|
Body Breadth |
0.494 inch
|
0.494 inch
|
Body Depth |
0.289 inch
|
0.259 inch
|
Body Length |
2.729 inch
|
2.729 inch
|
Connector Type |
D SUBMINIATURE CONNECTOR
|
D SUBMINIATURE CONNECTOR
|
Contact Arrangement |
S22P3
|
S22P3
|
Contact Design |
MACHINED
|
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Pattern |
MIXED
|
STAGGERED
|
Contact Resistance |
8 mΩ
|
8 mΩ
|
Contact Style |
RND PIN-SKT
|
RND PIN-SKT
|
Dielectric Withstanding Voltage |
1414VAC V
|
1414VAC V
|
Durability |
500 Cycles
|
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
Insulation Resistance |
5000000000 Ω
|
5000000000 Ω
|
Insulator Color |
BLUE
|
BLUE
|
Insulator Material |
GLASS FILLED POLYESTER
|
GLASS FILLED POLYESTER
|
Mating Contact Pitch |
0.109 inch
|
0.109 inch
|
Mating Contact Row Spacing |
0.112 inch
|
0.12 inch
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
YES
|
YES
|
Mounting Option 1 |
HOLE .12
|
HOLE .120
|
Mounting Option 2 |
LOCKING
|
LOCKING
|
Mounting Style |
STRAIGHT
|
|
Mounting Type |
BOARD AND PANEL
|
CABLE
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
MIXED
|
|
PCB Contact Row Spacing |
2.84 mm
|
|
Rated Current (Power) |
70 A
|
80 A
|
Rated Current (Signal) |
7.5 A
|
7.5 A
|
Reference Standard |
CSA, UL
|
UL
|
Shell Finish |
ZINC
|
|
Shell Material |
STEEL
|
STAINLESS STEEL
|
Shell Size |
4/C
|
4/C
|
Terminal Length |
0.17 inch
|
|
Terminal Pitch |
2.77 mm
|
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
25
|
25
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
|
|
|
Compare CBD25W3F3700V30 with alternatives
Compare CBD25W3F200ES/AA with alternatives