CBD21WA4M6500V30/AA vs CBD21WA4M300T2S/AA feature comparison

CBD21WA4M6500V30/AA Amphenol Positronic

Buy Now Datasheet

CBD21WA4M300T2S/AA Amphenol Positronic

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer POSITRONIC INDUSTRIES INC POSITRONIC INDUSTRIES INC
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature TERMINAL PITCH FOR POWER CONTACTS IS 6.98 MM
Board Mounting Option SPLIT BOARD LOCK SPLIT BOARD LOCK
Body Breadth 0.494 inch 0.494 inch
Body Depth 0.289 inch 0.289 inch
Body Length 2.729 inch 2.729 inch
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Arrangement S17P4 S17P4
Contact Design MACHINED
Contact Finish Mating GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL
Contact Finish Termination NOT APPLICABLE
Contact Gender MALE MALE
Contact Material COPPER ALLOY
Contact Pattern MIXED STAGGERED
Contact Resistance 8 mΩ 8 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 1414VAC V 1414VAC V
Durability 500 Cycles
Empty Shell NO NO
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLUE BLUE
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYESTER
Mating Contact Pitch 0.109 inch 0.109 inch
Mating Contact Row Spacing 0.112 inch 0.12 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES YES
Mounting Option 1 HOLE .12 HOLE .120
Mounting Option 2 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD AND PANEL BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern MIXED STAGGERED
PCB Contact Row Spacing 2.84 mm 2.84 mm
Rated Current (Power) 80 A 80 A
Rated Current (Signal) 7.5 A 7.5 A
Reference Standard CSA, UL UL
Shell Finish ZINC
Shell Material STEEL STAINLESS STEEL
Shell Size 4/C 4/C
Terminal Length 0.17 inch 0.17 inch
Terminal Pitch 2.77 mm 2.77 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 21 21
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Rohs Code Yes

Compare CBD21WA4M6500V30/AA with alternatives

Compare CBD21WA4M300T2S/AA with alternatives