CBD21WA4M200ES/AA
vs
CBD21WA4M20GV3S
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
POSITRONIC INDUSTRIES INC
POSITRONIC INDUSTRIES INC
Reach Compliance Code
unknown
unknown
Body Breadth
0.494 inch
0.494 inch
Body Depth
0.259 inch
0.259 inch
Body Length
2.729 inch
2.729 inch
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Arrangement
S17P4
S17P4
Contact Gender
MALE
MALE
Contact Pattern
STAGGERED
STAGGERED
Contact Resistance
8 mΩ
8 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
Dielectric Withstanding Voltage
1414VAC V
1414VAC V
Empty Shell
NO
NO
Filter Feature
NO
NO
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Color
BLUE
BLUE
Insulator Material
GLASS FILLED POLYESTER
GLASS FILLED POLYESTER
Mating Contact Pitch
0.109 inch
0.109 inch
Mating Contact Row Spacing
0.12 inch
0.12 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
YES
Mounting Option 1
HOLE .120
HOLE .120
Mounting Option 2
LOCKING
LOCKING
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Rated Current (Power)
80 A
80 A
Rated Current (Signal)
7.5 A
7.5 A
Reference Standard
UL
UL
Shell Material
STAINLESS STEEL
STAINLESS STEEL
Shell Size
4/C
4/C
Termination Type
SOLDER
SOLDER
Total Number of Contacts
21
21
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Compare CBD21WA4M200ES/AA with alternatives
Compare CBD21WA4M20GV3S with alternatives