CBD21W1M3000Z vs CBD21W1M75000S feature comparison

CBD21W1M3000Z Amphenol Positronic

Buy Now Datasheet

CBD21W1M75000S Amphenol Positronic

Buy Now Datasheet
No No
No No
Active Active
POSITRONIC INDUSTRIES INC POSITRONIC INDUSTRIES INC
unknown unknown
STANDARD: IEC 807-2, PANEL MOUNT, SHIELDED CONTACT: 1 STANDARD: IEC 807-2, PANEL MOUNT, SHIELDED CONTACT: 1
SPLIT BOARD LOCK
0.494 inch
0.25 inch
2.088 inch
D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
S20P1
POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL
POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL
MALE MALE
COPPER ALLOY COPPER ALLOY
MIXED
RND PIN-SKT
NO NO
NO NO
NO NO
YES YES
GLASS FILLED POLYESTER GLASS FILLED POLYESTER
e4 e4
NO NO
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
YES YES
HOLE 0.028
LOCKING
STRAIGHT
BOARD BOARD
ONE
2
2
GENERAL PURPOSE GENERAL PURPOSE
MIXED
2.84 mm
7.5 A
TIN
BRASS/STEEL STAINLESS STEEL
3/B 3/B
2.77 mm
SOLDER SOLDER
21 21
94V-0 94V-0
1 1

Compare CBD21W1M3000Z with alternatives

Compare CBD21W1M75000S with alternatives