CBD21W1F37S60TS/AA vs CBD21W1F300E2S/AA feature comparison

CBD21W1F37S60TS/AA Amphenol Positronic

Buy Now Datasheet

CBD21W1F300E2S/AA Amphenol Positronic

Buy Now Datasheet
Yes Yes
Active Active
POSITRONIC INDUSTRIES INC POSITRONIC INDUSTRIES INC
unknown unknown
SPLIT BOARD LOCK SPLIT BOARD LOCK
0.494 inch 0.494 inch
0.289 inch 0.289 inch
2.088 inch 2.088 inch
D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
S20P1 S20P1
FEMALE FEMALE
STAGGERED STAGGERED
8 mΩ 8 mΩ
RND PIN-SKT RND PIN-SKT
1414VAC V 1414VAC V
NO NO
NO NO
5000000000 Ω 5000000000 Ω
BLUE BLUE
GLASS FILLED POLYESTER GLASS FILLED POLYESTER
0.109 inch 0.109 inch
0.12 inch 0.12 inch
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
YES YES
#4-40 HOLE .120
THREADED LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C 125 °C
-55 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
STAGGERED STAGGERED
2.84 mm 2.84 mm
70 A 80 A
7.5 A 7.5 A
UL UL
STAINLESS STEEL STAINLESS STEEL
3/B 3/B
0.17 inch 0.17 inch
2.77 mm 2.77 mm
SOLDER SOLDER
21 21
94V-0 94V-0
1 1

Compare CBD21W1F37S60TS/AA with alternatives

Compare CBD21W1F300E2S/AA with alternatives