CBD21W1F35S600X vs L177TWB21W1SMSV3FRM6 feature comparison

CBD21W1F35S600X Amphenol Positronic

Buy Now Datasheet

L177TWB21W1SMSV3FRM6 Amphenol Corporation

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer POSITRONIC INDUSTRIES INC AMPHENOL CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Board Mounting Option SPLIT BOARD LOCK
Body Breadth 0.494 inch
Body Depth 0.25 inch
Body Length 2.088 inch
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Arrangement S20P1
Contact Finish Mating POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL GOLD (30) OVER NICKEL (79)
Contact Finish Termination POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL TIN
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY BRONZE
Contact Pattern STAGGERED
Contact Style RND PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED POLYESTER POLYETHYLENE
JESD-609 Code e4 e3
MIL Conformance NO YES
Mating Contact Pitch 0.218 inch
Mating Contact Row Spacing 0.112 inch
Mixed Contacts YES YES
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD PANEL
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.84 mm
Rated Current (Signal) 7.5 A
Shell Finish TIN TIN
Shell Material STEEL STEEL
Shell Size 3/B 3/B
Terminal Pitch 5.52 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 21 21
UL Flammability Code 94V-0
Base Number Matches 2 1
Package Description ROHS COMPLIANT
Additional Feature STANDARD: MIL C24308, SHIELDED
Body/Shell Style SOCKET
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare CBD21W1F35S600X with alternatives

Compare L177TWB21W1SMSV3FRM6 with alternatives