CBD21W1F300TS/AA vs CBD21W1F20HTS/AA feature comparison

CBD21W1F300TS/AA Amphenol Positronic

Buy Now Datasheet

CBD21W1F20HTS/AA Amphenol Positronic

Buy Now Datasheet
Yes Yes
Active Active
POSITRONIC INDUSTRIES INC POSITRONIC INDUSTRIES INC
unknown unknown
SPLIT BOARD LOCK
0.494 inch 0.494 inch
0.289 inch 0.259 inch
2.088 inch 2.088 inch
D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
S20P1 S20P1
FEMALE FEMALE
STAGGERED STAGGERED
8 mΩ 8 mΩ
RND PIN-SKT RND PIN-SKT
1414VAC V 1414VAC V
NO NO
NO NO
5000000000 Ω 5000000000 Ω
BLUE BLUE
GLASS FILLED POLYESTER GLASS FILLED POLYESTER
0.109 inch 0.109 inch
0.12 inch 0.12 inch
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
YES YES
HOLE .120 HOLE .120
LOCKING LOCKING
STRAIGHT
BOARD CABLE
ONE ONE
2
2 2
125 °C 125 °C
-55 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
STAGGERED
2.84 mm
80 A 80 A
7.5 A 7.5 A
UL UL
STAINLESS STEEL STAINLESS STEEL
3/B 3/B
0.17 inch
2.77 mm
SOLDER SOLDER
21 21
94V-0 94V-0
1 1

Compare CBD21W1F300TS/AA with alternatives

Compare CBD21W1F20HTS/AA with alternatives