CBD17W2F20HTS/AA vs CBD17W2F20HE2S/AA feature comparison

CBD17W2F20HTS/AA Amphenol Positronic

Buy Now Datasheet

CBD17W2F20HE2S/AA Amphenol Positronic

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer POSITRONIC INDUSTRIES INC POSITRONIC INDUSTRIES INC
Reach Compliance Code unknown unknown
Body Breadth 0.494 inch 0.494 inch
Body Depth 0.259 inch 0.259 inch
Body Length 2.088 inch 2.088 inch
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Arrangement S15P2 S15P2
Contact Gender FEMALE FEMALE
Contact Pattern STAGGERED STAGGERED
Contact Resistance 8 mΩ 8 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 1414VAC V 1414VAC V
Empty Shell NO NO
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLUE BLUE
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYESTER
Mating Contact Pitch 0.109 inch 0.109 inch
Mating Contact Row Spacing 0.12 inch 0.12 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES YES
Mounting Option 1 HOLE .120 HOLE .120
Mounting Option 2 LOCKING LOCKING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Power) 80 A 80 A
Rated Current (Signal) 7.5 A 7.5 A
Reference Standard UL UL
Shell Material STAINLESS STEEL STAINLESS STEEL
Shell Size 3/B 3/B
Termination Type SOLDER SOLDER
Total Number of Contacts 17 17
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1

Compare CBD17W2F20HTS/AA with alternatives

Compare CBD17W2F20HE2S/AA with alternatives