CBD17W2F20HE3X/AA vs CBD17W2F3500ES/AA feature comparison

CBD17W2F20HE3X/AA Amphenol Positronic

Buy Now Datasheet

CBD17W2F3500ES/AA Amphenol Positronic

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer POSITRONIC INDUSTRIES INC POSITRONIC INDUSTRIES INC
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Body Breadth 0.494 inch 0.494 inch
Body Depth 0.259 inch 0.289 inch
Body Length 2.088 inch 2.088 inch
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Arrangement S15P2 S15P2
Contact Design MACHINED
Contact Gender FEMALE FEMALE
Contact Pattern MIXED STAGGERED
Contact Resistance 8 mΩ 8 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 1414VAC V 1414VAC V
Durability 500 Cycles
Empty Shell NO NO
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLUE BLUE
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYESTER
Mating Contact Pitch 0.109 inch 0.109 inch
Mating Contact Row Spacing 0.112 inch 0.12 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES YES
Mounting Option 1 HOLE .12 HOLE .120
Mounting Option 2 LOCKING LOCKING
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Power) 80 A 39 A
Rated Current (Signal) 7.5 A 7.5 A
Reference Standard CSA, UL UL
Shell Finish TIN
Shell Material STEEL STAINLESS STEEL
Shell Size 3/B 3/B
Terminal Length 0.125 inch 0.17 inch
Termination Type SOLDER SOLDER
Total Number of Contacts 17 17
UL Flammability Code 94V-0 94V-0
Wire Size-Max 20 AWG
Base Number Matches 1 1
Rohs Code Yes
Board Mounting Option SPLIT BOARD LOCK
Mounting Style STRAIGHT
Number Of PCB Rows 2
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.84 mm
Terminal Pitch 2.77 mm

Compare CBD17W2F20HE3X/AA with alternatives

Compare CBD17W2F3500ES/AA with alternatives