CBD13W6F37S600S/AA vs CBD13W6F20ANV3X feature comparison

CBD13W6F37S600S/AA Amphenol Positronic

Buy Now Datasheet

CBD13W6F20ANV3X Amphenol Positronic

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer POSITRONIC INDUSTRIES INC POSITRONIC INDUSTRIES INC
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature TERMINAL PITCH FOR POWER CONTACTS IS 6.73 MM
Board Mounting Option SPLIT BOARD LOCK
Body Breadth 0.494 inch 0.494 inch
Body Depth 0.289 inch 0.259 inch
Body Length 2.729 inch 2.729 inch
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Arrangement S7P6 S7P6
Contact Design MACHINED
Contact Gender FEMALE FEMALE
Contact Pattern MIXED STAGGERED
Contact Resistance 8 mΩ 8 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 1414VAC V 1414VAC V
Durability 500 Cycles
Empty Shell NO NO
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLUE BLUE
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYESTER
Mating Contact Pitch 0.109 inch 0.109 inch
Mating Contact Row Spacing 0.112 inch 0.12 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES YES
Mounting Option 1 #4-40 HOLE .120
Mounting Option 2 THREADED LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern MIXED
PCB Contact Row Spacing 2.84 mm
Rated Current (Power) 70 A 80 A
Rated Current (Signal) 7.5 A 7.5 A
Reference Standard CSA, UL UL
Shell Material STAINLESS STEEL STEEL
Shell Size 4/C 4/C
Terminal Length 0.17 inch
Terminal Pitch 2.77 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 13 13
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Rohs Code No
Shell Finish TIN

Compare CBD13W6F37S600S/AA with alternatives

Compare CBD13W6F20ANV3X with alternatives