CBD11W1F36S000
vs
CBD11W1F20GV3X
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
POSITRONIC INDUSTRIES INC
POSITRONIC INDUSTRIES INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Board Mounting Option
SPLIT BOARD LOCK
Body Breadth
0.494 inch
0.494 inch
Body Depth
0.289 inch
0.259 inch
Body Length
1.541 inch
1.541 inch
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Arrangement
S10P1
S10P1
Contact Design
MACHINED
Contact Gender
FEMALE
FEMALE
Contact Pattern
MIXED
STAGGERED
Contact Resistance
8 mΩ
8 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
Dielectric Withstanding Voltage
1414VAC V
1414VAC V
Durability
500 Cycles
Empty Shell
NO
NO
Filter Feature
NO
NO
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Color
BLUE
BLUE
Insulator Material
GLASS FILLED POLYESTER
GLASS FILLED POLYESTER
Mating Contact Pitch
0.108 inch
0.108 inch
Mating Contact Row Spacing
0.112 inch
0.12 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
YES
Mounting Option 1
#4-40
HOLE .120
Mounting Option 2
THREADED
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
CABLE
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
MIXED
PCB Contact Row Spacing
2.84 mm
Rated Current (Power)
50 A
80 A
Rated Current (Signal)
7.5 A
7.5 A
Reference Standard
CSA, UL
UL
Shell Finish
ZINC
TIN
Shell Material
STEEL
STEEL
Shell Size
2/A
2/A
Terminal Length
0.17 inch
Terminal Pitch
2.74 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
11
11
UL Flammability Code
94V-0
94V-0
Base Number Matches
2
1
Rohs Code
No
Compare CBD11W1F36S000 with alternatives
Compare CBD11W1F20GV3X with alternatives