CBC25W3M11-Z vs DAMY-25W3PETI feature comparison

CBC25W3M11-Z Amphenol Positronic

Buy Now Datasheet

DAMY-25W3PETI Cinch Connectivity Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer POSITRONIC INDUSTRIES INC CINCH CONNECTIVITY SOLUTIONS
Reach Compliance Code unknown compliant
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD FLASH AND GOLD (50) OVER NICKEL/GOLD FLASH OVER NICKEL GOLD (30)
Contact Finish Termination GOLD FLASH AND GOLD (50) OVER NICKEL/GOLD FLASH OVER NICKEL GOLD (30)
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED POLYESTER GLASS FILLED DIALLYL PHTHALATE
JESD-609 Code e4 e4
MIL Conformance NO NO
Mixed Contacts YES YES
Mounting Type CABLE BOARD AND PANEL
Shell Finish TIN TIN
Shell Material STEEL STEEL
Shell Size 4/C 4/C
Termination Type CRIMP SOLDER
Total Number of Contacts 25 25
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Body/Shell Style PLUG
Contact Material BRASS
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare CBC25W3M11-Z with alternatives

Compare DAMY-25W3PETI with alternatives