CBC24W7M1S500S
vs
CBD24W7M37S60V5Z
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
POSITRONIC INDUSTRIES INC
POSITRONIC INDUSTRIES INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
STANDARD: IEC 60807-3, TERMINAL PITCH FOR POWER CONTACTS IS 6.86 MM
Body Breadth
0.605 inch
0.605 inch
Body Depth
0.414 inch
0.289 inch
Body Length
2.635 inch
2.635 inch
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Arrangement
S17P7
S17P7
Contact Design
MACHINED
Contact Gender
MALE
MALE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
8 mΩ
8 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
Dielectric Withstanding Voltage
1414VAC V
1414VAC V
Durability
500 Cycles
Empty Shell
NO
NO
Filter Feature
NO
NO
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Color
BLUE
BLUE
Insulator Material
GLASS FILLED POLYESTER
GLASS FILLED POLYESTER
Mating Contact Pitch
0.109 inch
0.109 inch
Mating Contact Row Spacing
0.112 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
YES
Mounting Option 1
#4-40
#4-40
Mounting Option 2
LOCKNUT
THREADED
Mounting Type
CABLE
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
1
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Rated Current (Power)
80 A
70 A
Rated Current (Signal)
7.5 A
7.5 A
Reference Standard
CSA,IEC,UL
UL
Shell Material
STAINLESS STEEL
STEEL
Shell Size
5/D
5/D
Termination Type
CRIMP
SOLDER
Total Number of Contacts
24
24
UL Flammability Code
94V-0
94V-0
Wire Size-Max
18 AWG
Wire Size-Min
30 AWG
Base Number Matches
1
1
Board Mounting Option
SPLIT BOARD LOCK
Mounting Style
STRAIGHT
Number Of PCB Rows
1
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Shell Finish
TIN
Terminal Length
0.17 inch
Terminal Pitch
2.77 mm
Compare CBC24W7M1S500S with alternatives
Compare CBD24W7M37S60V5Z with alternatives