CBC13W3M0-0-Z vs CBC13W3M0-X feature comparison

CBC13W3M0-0-Z Amphenol Positronic

Buy Now Datasheet

CBC13W3M0-X Amphenol Positronic

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer POSITRONIC INDUSTRIES INC POSITRONIC INDUSTRIES INC
Reach Compliance Code unknown unknown
Additional Feature COMPATIBLE CONTACTS: MC6020D; MS4008D; MC4101D; MS4820D; MS4920D COMPATIBLE CONTACTS: MC6020D; MS4008D; MC4101D; MS4820D; MS4920D
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD FLASH AND GOLD (50) OVER NICKEL/GOLD FLASH OVER NICKEL GOLD FLASH AND GOLD (50) OVER NICKEL/GOLD FLASH OVER NICKEL
Contact Finish Termination GOLD FLASH AND GOLD (50) OVER NICKEL/GOLD FLASH OVER NICKEL GOLD FLASH AND GOLD (50) OVER NICKEL/GOLD FLASH OVER NICKEL
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYESTER
JESD-609 Code e4 e4
MIL Conformance NO NO
Mixed Contacts YES YES
Mounting Type CABLE CABLE
Shell Finish TIN TIN
Shell Material STEEL STEEL
Shell Size 3/B 3/B
Total Number of Contacts 13 13
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1

Compare CBC13W3M0-0-Z with alternatives

Compare CBC13W3M0-X with alternatives