CBC13W3M0-0-X
vs
CBC13W3M0-0
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
POSITRONIC INDUSTRIES INC
POSITRONIC INDUSTRIES INC
Reach Compliance Code
unknown
unknown
Additional Feature
COMPATIBLE CONTACTS: MC6020D; MS4008D; MC4101D; MS4820D; MS4920D
COMPATIBLE CONTACTS: MC6020D; MS4008D; MC4101D; MS4820D; MS4920D
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Finish Mating
GOLD FLASH AND GOLD (50) OVER NICKEL/GOLD FLASH OVER NICKEL
GOLD FLASH AND GOLD (50) OVER NICKEL/GOLD FLASH OVER NICKEL
Contact Finish Termination
GOLD FLASH AND GOLD (50) OVER NICKEL/GOLD FLASH OVER NICKEL
GOLD FLASH AND GOLD (50) OVER NICKEL/GOLD FLASH OVER NICKEL
Contact Gender
MALE
MALE
DIN Conformance
NO
NO
Empty Shell
YES
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
GLASS FILLED POLYESTER
GLASS FILLED POLYESTER
JESD-609 Code
e4
e4
MIL Conformance
NO
NO
Mixed Contacts
YES
YES
Mounting Type
CABLE
CABLE
Shell Finish
TIN
ZINC
Shell Material
STEEL
STEEL
Shell Size
3/B
3/B
Total Number of Contacts
13
13
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Compare CBC13W3M0-0-X with alternatives
Compare CBC13W3M0-0 with alternatives