CBC11W1S10ANVLS vs CBD11W1F20GT2X feature comparison

CBC11W1S10ANVLS Amphenol Positronic

Buy Now Datasheet

CBD11W1F20GT2X Amphenol Positronic

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer POSITRONIC INDUSTRIES INC POSITRONIC INDUSTRIES INC
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature STANDARD: IEC 60807-3
Body Breadth 0.494 inch 0.494 inch
Body Depth 0.414 inch 0.259 inch
Body Length 1.541 inch 1.541 inch
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Arrangement S10P1 S10P1
Contact Design MACHINED
Contact Gender FEMALE FEMALE
Contact Pattern MIXED STAGGERED
Contact Resistance 8 mΩ 8 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 1414VAC V 1414VAC V
Durability 1000 Cycles
Empty Shell NO NO
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLUE BLUE
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYESTER
Mating Contact Pitch 0.108 inch 0.108 inch
Mating Contact Row Spacing 0.112 inch 0.12 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES YES
Mounting Option 1 HOLE .12 HOLE .120
Mounting Option 2 LOCKING LOCKING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Power) 80 A 80 A
Rated Current (Signal) 7.5 A 7.5 A
Reference Standard CSA,IEC,UL UL
Shell Material STAINLESS STEEL STEEL
Shell Size 2/A 2/A
Termination Type CRIMP SOLDER
Total Number of Contacts 11 11
UL Flammability Code 94V-0 94V-0
Wire Size-Max 18 AWG
Wire Size-Min 30 AWG
Base Number Matches 1 1
Shell Finish TIN

Compare CBC11W1S10ANVLS with alternatives

Compare CBD11W1F20GT2X with alternatives