CBB-2000-18-M-183-GD-SM
vs
2216P32TC00
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
CENTRAL COMPONENTS MANUFACTURING
|
LEOCO CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
ROHS COMPLIANT
|
|
Board Mounting Option |
PEG
|
|
Body Breadth |
0.142 inch
|
0.335 inch
|
Body Depth |
0.072 inch
|
0.457 inch
|
Body Length |
0.26 inch
|
2.141 inch
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
BOARD CONNECTOR
|
BOARD EURO CONNECTOR
|
Contact Finish Mating |
AU
|
SN ON NI
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
PHOSPHOR BRONZE
|
BRASS
|
Contact Pattern |
RECTANGULAR
|
|
Contact Resistance |
30 mΩ
|
20 mΩ
|
Contact Style |
CENTRONIC
|
SQ PIN-SKT
|
DIN Conformance |
NO
|
YES
|
Dielectric Withstanding Voltage |
100VAC V
|
1000VAC V
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
|
Insulation Resistance |
100000000 Ω
|
5000000000 Ω
|
Insulator Color |
BEIGE
|
GRAY
|
Insulator Material |
LIQUID CRYSTAL POLYMER
|
POLYBUTYLENE TEREPHTHALATE
|
MIL Conformance |
NO
|
|
Mating Contact Pitch |
0.02 inch
|
0.1 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
2
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-20 °C
|
-25 °C
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
4.2926 mm
|
2.54 mm
|
Plating Thickness |
FLASH inch
|
120u inch
|
Rated Current (Signal) |
0.5 A
|
5 A
|
Reference Standard |
UL
|
UL, CSA
|
Terminal Pitch |
0.508 mm
|
2.54 mm
|
Termination Type |
SURFACE MOUNT
|
WIRE WRAP
|
Total Number of Contacts |
18
|
32
|
Base Number Matches |
1
|
1
|
Contact Finish Termination |
|
TIN OVER NICKEL
|
Insertion Force-Max |
|
LIF N
|
Mating Contact Row Spacing |
|
0.1 inch
|
Mounting Option 1 |
|
GUIDE SLOT
|
Mounting Option 2 |
|
LOCKING
|
Name of Rows Loaded |
|
A,B
|
Polarization Key |
|
POLARIZED HOUSING
|
Terminal Length |
|
0.579 inch
|
|
|
|
Compare CBB-2000-18-M-183-GD-SM with alternatives
Compare 2216P32TC00 with alternatives