CBB-2000-10-F-183-GD-SM
vs
AMC40DRYN-S13
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
CENTRAL COMPONENTS MANUFACTURING
|
SULLINS CONNECTOR SOLUTIONS INC
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
ROHS COMPLIANT
|
|
Board Mounting Option |
PEG
|
|
Body Breadth |
0.15 inch
|
0.4 inch
|
Body Depth |
0.072 inch
|
0.431 inch
|
Body Length |
0.181 inch
|
4.275 inch
|
Body/Shell Style |
RECEPTACLE
|
|
Connector Type |
BOARD CONNECTOR
|
CARD EDGE CONNECTOR
|
Contact Finish Mating |
AU
|
AU ON NI
|
Contact Gender |
FEMALE
|
|
Contact Material |
PHOSPHOR BRONZE
|
BERYLLIUM COPPER
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
30 mΩ
|
|
Contact Style |
BELLOWED TYPE
|
BELLOWED TYPE
|
DIN Conformance |
NO
|
|
Dielectric Withstanding Voltage |
100VAC V
|
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
|
Insulation Resistance |
100000000 Ω
|
|
Insulator Color |
WHITE
|
|
Insulator Material |
POLYAMIDE
|
POLYPHENYLENE SULFIDE
|
MIL Conformance |
NO
|
|
Mating Contact Pitch |
0.02 inch
|
0.1 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Style |
STRAIGHT
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
2
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
105 °C
|
150 °C
|
Operating Temperature-Min |
-20 °C
|
-65 °C
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
4.2926 mm
|
3.556 mm
|
Plating Thickness |
FLASH inch
|
30u inch
|
Polarization Key |
POLARIZED HOUSING
|
|
Rated Current (Signal) |
0.5 A
|
3 A
|
Reference Standard |
UL
|
UL
|
Terminal Pitch |
0.508 mm
|
2.54 mm
|
Termination Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Total Number of Contacts |
10
|
80
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.40
|
|
|
|
Compare CBB-2000-10-F-183-GD-SM with alternatives
Compare AMC40DRYN-S13 with alternatives