CBB-2000-10-F-183-GD-SM vs 9920-Y01-11-03-MT feature comparison

CBB-2000-10-F-183-GD-SM Central Components Manufacturing

Buy Now Datasheet

9920-Y01-11-03-MT ECS

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer CENTRAL COMPONENTS MANUFACTURING ELECTRONIC CONNECTOR SERVICE INC
Reach Compliance Code unknown unknown
Additional Feature ROHS COMPLIANT ROHS COMPLIANT
Board Mounting Option PEG PEG
Body Breadth 0.15 inch 0.128 inch
Body Depth 0.072 inch 0.138 inch
Body Length 0.181 inch 0.346 inch
Body/Shell Style RECEPTACLE PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU AU ON NI
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 30 mΩ 40 mΩ
Contact Style BELLOWED TYPE BELLOWED TYPE
DIN Conformance NO
Dielectric Withstanding Voltage 100VAC V 250VAC V
Filter Feature NO NO
IEC Conformance NO
Insulation Resistance 100000000 Ω 100000000 Ω
Insulator Color WHITE
Insulator Material POLYAMIDE POLYAMIDE
MIL Conformance NO
Mating Contact Pitch 0.02 inch 0.031 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 4.2926 mm 3.81 mm
Plating Thickness FLASH inch FLASH inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 0.5 A 0.3 A
Reference Standard UL UL
Terminal Pitch 0.508 mm 0.7874 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 10 20
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40

Compare CBB-2000-10-F-183-GD-SM with alternatives

Compare 9920-Y01-11-03-MT with alternatives