CBAS17 vs BAS17-T feature comparison

CBAS17 Central Semiconductor Corp

Buy Now Datasheet

BAS17-T NXP Semiconductors

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP NXP SEMICONDUCTORS
Part Package Code SOT-23 SOT-23
Package Description SOT-23, 3 PIN R-PDSO-G3
Pin Count 3 3
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type STABISTOR DIODE STABISTOR DIODE
Forward Voltage-Max (VF) 0.96 V 0.96 V
Forward Voltage-Min (VF) 0.87 V 0.87 V
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Power Dissipation-Max 0.35 W 0.25 W
Qualification Status Not Qualified Not Qualified
Reverse Test Voltage 4 V 4 V
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 9 4
JEDEC-95 Code TO-236AB

Compare CBAS17 with alternatives

Compare BAS17-T with alternatives