CBAS17 vs 933526230215 feature comparison

CBAS17 Central Semiconductor Corp

Buy Now Datasheet

933526230215 NXP Semiconductors

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP NXP SEMICONDUCTORS
Part Package Code SOT-23
Package Description SOT-23, 3 PIN PLASTIC, SMD, 3 PIN
Pin Count 3 3
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type STABISTOR DIODE STABISTOR DIODE
Forward Voltage-Max (VF) 0.96 V 0.96 V
Forward Voltage-Min (VF) 0.87 V 0.87 V
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max 0.35 W 0.25 W
Qualification Status Not Qualified Not Qualified
Reverse Test Voltage 4 V
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 9 1
Moisture Sensitivity Level 1

Compare CBAS17 with alternatives

Compare 933526230215 with alternatives