CBA3216GA201N4T vs MFBW1V1005-102-R feature comparison

CBA3216GA201N4T Samwha Electronics

Buy Now Datasheet

MFBW1V1005-102-R Eaton Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SAMWHA CAPACITOR GROUP EATON CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
DC Resistance-Max 0.35 Ω 1 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.9 mm 0.5 mm
Length 3.2 mm 1 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Output Impedance 200 OHM Ω 1000 OHM Ω
Packing Method TAPE AND REEL TR, 7 INCH
Rated Current 0.2 A 0.2 A
Width 1.6 mm 0.5 mm
Base Number Matches 1 1
Rohs Code Yes
Factory Lead Time 12 Weeks
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C

Compare CBA3216GA201N4T with alternatives

Compare MFBW1V1005-102-R with alternatives