CBA3216GA201N4T vs BMB-1J-0120A-N2 feature comparison

CBA3216GA201N4T Samwha Electronics

Buy Now Datasheet

BMB-1J-0120A-N2 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SAMWHA CAPACITOR GROUP TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.35 Ω 0.4 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.9 mm 0.8 mm
Length 3.2 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Output Impedance 200 OHM Ω 120 OHM Ω
Packing Method TAPE AND REEL
Rated Current 0.2 A 0.2 A
Width 1.6 mm 0.8 mm
Base Number Matches 1 1
Rohs Code Yes
Package Description EIA STD PACKAGE SIZE 0603, 2 PIN
Case Code 0603
Construction Multilayer Chip
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C

Compare CBA3216GA201N4T with alternatives

Compare BMB-1J-0120A-N2 with alternatives