CB8786CV100 vs 1382S86MU2P feature comparison

CB8786CV100 Cvilux Corporation

Buy Now Datasheet

1382S86MU2P Leoco USA Corp

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer CVILUX CORP LEOCO CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.232 inch 0.134 inch
Body Depth 0.26 inch 0.087 inch
Body Length 4.298 inch 2.166 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 1000VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYESTER POLYAMIDE
Mating Contact Pitch 0.1 inch 0.05 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 3.429 mm
Plating Thickness 30u inch FLASH inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 3 A
Reference Standard UL UL, CSA
Terminal Length 0.126 inch
Terminal Pitch 2.54 mm 1.27 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 86 86
Base Number Matches 1 1
Additional Feature NONE
Board Mounting Option LOCATING POSTS
Mating Contact Row Spacing 0.05 inch

Compare CB8786CV100 with alternatives

Compare 1382S86MU2P with alternatives