CB3LV-5I-32M0000 vs CB3LV-5I-32M5000 feature comparison

CB3LV-5I-32M0000 CTS Corporation

Buy Now Datasheet

CB3LV-5I-32M5000 CTS Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CTS CORP CTS CORP
Reach Compliance Code compliant compliant
Additional Feature ENABLE/DISABLE FUNCTION ENABLE/DISABLE FUNCTION
Fall Time-Max 5 ns 5 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 32 MHz 32.5 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type HCMOS/TTL HCMOS/TTL
Output Load 50 pF 50 pF
Physical Dimension 7.0mm x 5.0mm x 1.7mm 7.0mm x 5.0mm x 1.7mm
Rise Time-Max 5 ns 5 ns
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish GOLD OVER NICKEL GOLD OVER NICKEL
Base Number Matches 1 1

Compare CB3LV-5I-32M0000 with alternatives

Compare CB3LV-5I-32M5000 with alternatives