CB3LV-3I-40M0000-T vs CB3LV-3I-40M0000 feature comparison

CB3LV-3I-40M0000-T CTS Corporation

Buy Now Datasheet

CB3LV-3I-40M0000 CTS Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CTS CORP CTS CORP
Reach Compliance Code compliant compliant
Additional Feature ENABLE/DISABLE FUNCTION; TR, 7 INCH ENABLE/DISABLE FUNCTION
Fall Time-Max 5 ns 5 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 40 MHz 40 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type HCMOS/TTL HCMOS/TTL
Output Load 50 pF 50 pF
Physical Dimension 7.0mm x 5.0mm x 1.8mm 7.0mm x 5.0mm x 1.8mm
Rise Time-Max 5 ns 5 ns
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Gold (Au) - with Nickel (Ni) barrier GOLD OVER NICKEL
Base Number Matches 1 3
Package Description GREEN, CERAMIC PACKAGE-4
Samacsys Manufacturer CTS
Operating Frequency-Max 107 MHz
Operating Frequency-Min 1.5 MHz
Output Low Current-Max 16 mA
Package Body Material CERAMIC
Package Equivalence Code DILCC4,.2,200
Qualification Status Not Qualified
Supply Current-Max 40 mA