CB3LV-3C-33M00000 vs CB3LV-3I-33M0000-T feature comparison

CB3LV-3C-33M00000 CTS Corporation

Buy Now Datasheet

CB3LV-3I-33M0000-T CTS Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CTS CORP CTS CORP
Reach Compliance Code compliant compliant
Factory Lead Time 13 Weeks
Additional Feature ENABLE/DISABLE FUNCTION ENABLE/DISABLE FUNCTION
Fall Time-Max 5 ns 5 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 33 MHz 33 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Oscillator Type HCMOS/TTL HCMOS/TTL
Output Load 50 pF 50 pF
Physical Dimension 7.0mm x 5.0mm x 1.7mm 7.0mm x 5.0mm x 1.8mm
Rise Time-Max 5 ns 5 ns
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish GOLD OVER NICKEL GOLD OVER NICKEL
Base Number Matches 1 1
Pbfree Code Yes
Number of Terminals 4
Output Low Current-Max 8 mA
Package Equivalence Code DILCC4,.2,200
Supply Current-Max 40 mA

Compare CB3LV-3C-33M00000 with alternatives

Compare CB3LV-3I-33M0000-T with alternatives