CB35211007 vs CB36411009 feature comparison

CB35211007 Eaton Corporation

Buy Now Datasheet

CB36411009 Cooper Industries

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer EATON CORP COOPER INDUSTRIES
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature SAFETY APPROVAL: UL 94V-0, THERMOPLASTIC SAFETY APPROVAL: UL 94V-0, THERMOPLASTIC
Fastening Method SCREW SCREW
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 10 10
Rated Current 30 A 30 A
Rated Voltage 600 V 600 V
Safety Approval CSA; CE; IEC; UL CSA; CE; IEC; UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Gauge 12 AWG 12 AWG
Base Number Matches 2 2

Compare CB35211007 with alternatives

Compare CB36411009 with alternatives