CB3216PA501T vs CBM160808Y121B feature comparison

CB3216PA501T Samwha Electronics

Buy Now Datasheet

CBM160808Y121B Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SAMWHA CAPACITOR GROUP FENGHUA ADVANCED TECHNOLOGY
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.06 Ω 0.06 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 1.1 mm 0.8 mm
Length 3.2 mm 1.6 mm
Mounting Type SURFACE MOUNT
Number of Functions 1 1
Output Impedance 500 OHM Ω 120 OHM Ω
Packing Method TAPE AND REEL Bulk
Rated Current 2.5 A 2.5 A
Width 1.6 mm 0.8 mm
Base Number Matches 1 1
Case Code 0603
Construction Chip Bead
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C

Compare CB3216PA501T with alternatives

Compare CBM160808Y121B with alternatives