CB30221007
vs
A309110
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
COOPER INDUSTRIES
EATON CORP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.90.40.00
8536.90.40.00
Category CO2 Kg
3.89
3.89
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2013-12-16
2013-12-16
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
CMRT V6.31
Additional Feature
SAFETY APPROVAL: UL 94V-0, THERMOPLASTIC
SAFETY APPROVAL: UL 94V-0, THERMOPLASTIC
Fastening Method
SCREW
SCREW
Mounting Type
BOARD
BOARD
Number of Decks
1
1
Number of Rows
1
1
Number of Ways
10
10
Rated Current
30 A
30 A
Rated Voltage
600 V
600 V
Safety Approval
CSA; CE; IEC; UL
CSA; CE; IEC; UL
Terminal and Terminal Block Type
BARRIER STRIP TERMINAL BLOCK
BARRIER STRIP TERMINAL BLOCK
Wire Gauge
12 AWG
12 AWG
Base Number Matches
2
2
Factory Lead Time
12 Weeks
Compare CB30221007 with alternatives
Compare A309110 with alternatives