CB3-3I-24M576000 vs EP1145HSETTPDC-24.576M feature comparison

CB3-3I-24M576000 CTS Corporation

Buy Now Datasheet

EP1145HSETTPDC-24.576M Ecliptek Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CTS CORP ECLIPTEK CORP
Reach Compliance Code compliant compliant
Additional Feature ENABLE/DISABLE FUNCTION; TAPE AND REEL POWER DOWN FUNCTION; BULK
Fall Time-Max 8 ns 4 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4 e3
Mounting Feature SURFACE MOUNT THROUGH HOLE MOUNT
Number of Terminals 4
Operating Frequency-Nom 24.576 MHz 24.576 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type HCMOS/TTL HCMOS
Output Load 50 pF 50 pF
Physical Dimension 7.0mm x 5.0mm x 1.7mm 13.2mm x 13.2mm x 5.6mm
Rise Time-Max 8 ns 4 ns
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Symmetry-Max 55/45 % 55/45 %
Terminal Finish GOLD OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
Base Number Matches 1 2
Manufacturer Series EP11

Compare CB3-3I-24M576000 with alternatives

Compare EP1145HSETTPDC-24.576M with alternatives