CB22220204
vs
CB21410204
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
COOPER INDUSTRIES
|
EATON CORP
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.90.40.00
|
8536.90.40.00
|
Additional Feature |
SAFETY APPROVAL: UL 94V-0, THERMOPLASTIC
|
SAFETY APPROVAL: UL 94V-0, THERMOPLASTIC
|
Fastening Method |
SCREW
|
SCREW
|
Mounting Type |
BOARD
|
BOARD
|
Number of Decks |
1
|
1
|
Number of Rows |
1
|
1
|
Number of Ways |
2
|
2
|
Rated Current |
30 A
|
30 A
|
Rated Voltage |
300 V
|
300 V
|
Safety Approval |
CSA; CE; IEC; UL
|
CSA; CE; IEC; UL
|
Terminal and Terminal Block Type |
BARRIER STRIP TERMINAL BLOCK
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Gauge |
12 AWG
|
12 AWG
|
Base Number Matches |
2
|
2
|
|
|
|
Compare CB22220204 with alternatives
Compare CB21410204 with alternatives