CB2012PM221T vs CB04YTQN221 feature comparison

CB2012PM221T Samwha Electronics

Buy Now Datasheet

CB04YTQN221 Viking Tech Corp

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SAMWHA CAPACITOR GROUP VIKING TECH CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.05 Ω 0.05 Ω
Filter Type FERRITE CHIP FERRITE BEAD
Height 1.25 mm 1.1 mm
Length 2 mm 3.2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Output Impedance 220 OHM Ω 220 OHM Ω
Packing Method TAPE AND REEL TR, 7 INCH
Rated Current 2 A 2 A
Width 1.25 mm 1.6 mm
Base Number Matches 1 2
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C

Compare CB2012PM221T with alternatives

Compare CB04YTQN221 with alternatives