CB2012PK202E vs EMI0805-400 feature comparison

CB2012PK202E Samwha Electronics

Buy Now Datasheet

EMI0805-400 API Delevan

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SAMWHA CAPACITOR GROUP API DELEVAN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.3 Ω 0.3 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 1.25 mm 0.9 mm
Length 2 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Output Impedance 2000 OHM Ω 400 OHM Ω
Packing Method TAPE AND REEL TAPE AND REEL
Rated Current 0.5 A 0.5 A
Width 1.25 mm 1.25 mm
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Package Description EIA STD PACKAGE SIZE 0805, 2 PIN
Case Code 0805
Construction Magnetic Shielding
Frequency-Max 100 MHz
Frequency-Min 100 MHz
JESD-609 Code e0
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Terminal Finish Tin/Lead (Sn90Pb10)

Compare CB2012PK202E with alternatives

Compare EMI0805-400 with alternatives