CB2012PK202E
vs
BMB-2G-0031B-N3
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SAMWHA CAPACITOR GROUP
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
DC Resistance-Max |
0.3 Ω
|
0.3 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE CHIP
|
Height |
1.25 mm
|
|
Length |
2 mm
|
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Output Impedance |
2000 OHM Ω
|
31 OHM Ω
|
Packing Method |
TAPE AND REEL
|
TAPE AND REEL
|
Rated Current |
0.5 A
|
0.5 A
|
Width |
1.25 mm
|
|
Base Number Matches |
1
|
1
|
Package Description |
|
EIA STD PACKAGE SIZE 1806
|
|
|
|
Compare CB2012PK202E with alternatives
Compare BMB-2G-0031B-N3 with alternatives