CB2012PK121E vs CB05YTYH181 feature comparison

CB2012PK121E Samwha Electronics

Buy Now Datasheet

CB05YTYH181 Viking Tech Corp

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SAMWHA CAPACITOR GROUP VIKING TECH CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.05 Ω 0.05 Ω
Filter Type FERRITE CHIP FERRITE BEAD
Height 1.25 mm 0.9 mm
Length 2 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Output Impedance 120 OHM Ω 180 OHM Ω
Packing Method TAPE AND REEL TR, 7 INCH
Rated Current 2.5 A 2.5 A
Width 1.25 mm 1.25 mm
Base Number Matches 1 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C

Compare CB2012PK121E with alternatives

Compare CB05YTYH181 with alternatives