CB200-73
vs
646HL-2V
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CARLING TECHNOLOGIES INC
APEM COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.65
8536.50.90.65
Factory Lead Time
12 Weeks
Actuator Type
BAT TYPE
METAL LEVER
Body Breadth
13.26 mm
21.5 mm
Body Height
14.86 mm
21.4 mm
Body Length or Diameter
22.22 mm
29.7 mm
Contact (AC) Max Rating R Load
20A@125VAC
15A@250VAC
Contact Current(AC)-Max
20 A
15 A
Contact Voltage(AC)-Max
125 V
250 V
Electrical Life
25000 Cycle(s)
10000 Cycle(s)
Mounting Feature
PANEL MOUNT-THREADED
PANEL MOUNT
Operating Temperature-Max
85 °C
55 °C
Operating Temperature-Min
-20 °C
Surface Mount
NO
NO
Switch Action
LATCHED
LATCHED
Switch Function
SPDT
DPDT
Switch Type
TOGGLE SWITCH
TOGGLE SWITCH
Termination Type
SOLDER
SCREW
Base Number Matches
1
1
Additional Feature
O.F. = 1.5 NM
Contact Current(DC)-Max
15 A
Contact (DC) Max Rating R Load
15A@12VDC
Contact Voltage(DC)-Max
12 V
JESD-609 Code
e4
Packing Method
BULK
Terminal Finish
Silver (Ag)
Compare CB200-73 with alternatives
Compare 646HL-2V with alternatives