CB2-B0-24-620-321-D vs BB2-B0-26-620-22A-C3 feature comparison

CB2-B0-24-620-321-D Carling Technologies

Buy Now Datasheet

BB2-B0-26-620-22A-C3 Carling Technologies

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CARLING TECHNOLOGIES INC CARLING TECHNOLOGIES INC
Reach Compliance Code compliant compliant
Actuator Type HANDLE HANDLE
Body Breadth 38.48 mm 43.18 mm
Body Height 47 mm 43.94 mm
Body Length or Diameter 63.5 mm 65.99 mm
Circuit Function SERIES TRIP SERIES TRIP
Circuit Protection Type MAGNETIC CIRCUIT BREAKER MAGNETIC CIRCUIT BREAKER
Environmental Characteristics CORROSION/MOISTURE RESISTANT CORROSION/MOISTURE RESISTANT
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Poles 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Rated Breaking Capacity 5000 A 5000 A
Rated Current 20 A 20 A
Rated Voltage(AC) 250 V 240 V
Reference Standard CSA; UL; VDE UL; TUV
Surface Mount NO NO
Terminal Shape STUD SCREW
Base Number Matches 1 1

Compare CB2-B0-24-620-321-D with alternatives

Compare BB2-B0-26-620-22A-C3 with alternatives