CB1F-T-24V
vs
CB1VF-24V
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
PANASONIC CORP
|
PANASONIC CORP
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.41.00.20
|
8536.41.00.05
|
Samacsys Manufacturer |
Panasonic
|
|
Body Breadth |
22 mm
|
22 mm
|
Body Height |
25 mm
|
25 mm
|
Body Length or Diameter |
26 mm
|
26 mm
|
Coil Current(DC)-Max |
0.075 A
|
0.075 A
|
Coil Operate Voltage(DC) |
14 V
|
14 V
|
Coil Power |
1800 mW
|
1800 mW
|
Coil Release Voltage(DC) |
8.4 V
|
8.4 V
|
Coil Resistance |
320 Ω
|
320 Ω
|
Coil Voltage(DC)-Max |
24 V
|
24 V
|
Coil/Input Supply Type |
DC
|
DC
|
Contact Current(DC)-Max |
1 A
|
1 A
|
Contact (DC) Max Rating R Load |
1A@24VDC
|
1A@24VDC
|
Contact Voltage(DC)-Max |
24 V
|
24 V
|
Contact/Output Supply Type |
DC
|
DC
|
Electrical Life |
100000 Cycle(s)
|
100000 Cycle(s)
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operate Time |
15 ms
|
15 ms
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Packing Method |
BOX
|
BOX
|
Physical Dimension |
26mm x 22mm x 25mm
|
26mm x 22mm x 25mm
|
Relay Action |
MOMENTARY
|
MOMENTARY
|
Relay Function |
SPDT
|
SPDT
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Release Time |
15 ms
|
15 ms
|
Sealing |
FLUX FREE SEALED
|
|
Surface Mount |
NO
|
NO
|
Termination Type |
QUICK CONNECT
|
QUICK CONNECT
|
Base Number Matches |
1
|
1
|
|
|
|
Compare CB1F-T-24V with alternatives
Compare CB1VF-24V with alternatives