CB1035 vs RCR07G103JR feature comparison

CB1035 Rockwell Automation / Allen-Bradley

Buy Now Datasheet

RCR07G103JR Rockwell Automation / Allen-Bradley

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEN-BRADLEY CO INC ALLEN-BRADLEY CO INC
Package Description AXIAL LEADED AXIAL LEADED
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.10.00.60 8533.10.00.60
Manufacturer Series CB
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Packing Method TR CARD PACK CARTON; TR, PAPER
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C 70 °C
Resistance 10000 Ω 10000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology CARBON COMPOSITION CARBON COMPOSITION
Terminal Shape WIRE WIRE
Tolerance 5% 5%
Base Number Matches 1 1
Construction Tubular
Lead Diameter 0.64 mm
Lead Length 38.1 mm
Package Diameter 2.29 mm
Package Length 6.35 mm
Package Style Axial
Reference Standard MIL-R-39008

Compare CB1035 with alternatives

Compare RCR07G103JR with alternatives