CB103112 vs 1-1437649-5 feature comparison

CB103112 Cooper Industries

Buy Now Datasheet

1-1437649-5 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer COOPER INDUSTRIES TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.90.40.00
Additional Feature SAFETY APPROVAL: UL 94V-0, THERMOPLASTIC STANDARD:UL 94V-0, POLYAMIDE
Fastening Method SCREW SCREW
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 12 12
Rated Current 20 A 20 A
Rated Voltage 150 V 300 V
Safety Approval CSA; CE; IEC; UL UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Gauge 14 AWG 12 AWG
Base Number Matches 1 1
Rohs Code Yes
Samacsys Manufacturer TE Connectivity
Wire Cross Section 3.31 mm2

Compare CB103112 with alternatives

Compare 1-1437649-5 with alternatives