CB1005GM121T vs FBM-10-100505-600T feature comparison

CB1005GM121T Samwha Electronics

Buy Now Datasheet

FBM-10-100505-600T King Core Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SAMWHA CAPACITOR GROUP KING CORE ELECTRONICS INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.4 Ω 0.4 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.5 mm 0.5 mm
Length 1 mm 1 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Output Impedance 120 OHM Ω 60 OHM Ω
Packing Method TAPE AND REEL TAPE
Rated Current 0.15 A 0.15 A
Width 0.5 mm 0.5 mm
Base Number Matches 1 1
Package Description EIA STD PACKAGE SIZE 0402, 2 PIN
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Screening Level IATF 16949

Compare CB1005GM121T with alternatives

Compare FBM-10-100505-600T with alternatives