CB1005GM121T vs CBG100505U101B feature comparison

CB1005GM121T Samwha Electronics

Buy Now Datasheet

CBG100505U101B Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SAMWHA CAPACITOR GROUP FENGHUA ADVANCED TECHNOLOGY
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.4 Ω 0.4 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.5 mm 0.5 mm
Length 1 mm 1 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Output Impedance 120 OHM Ω 100 OHM Ω
Packing Method TAPE AND REEL BULK
Rated Current 0.15 A 0.2 A
Width 0.5 mm 0.5 mm
Base Number Matches 1 1
Package Description EIA STD PACKAGE SIZE 0402, SMD, 2 PIN
Case Code 0402
Construction Chip Bead
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C

Compare CB1005GM121T with alternatives

Compare CBG100505U101B with alternatives