CB1005GM121T vs ACSB-0402-600-T feature comparison

CB1005GM121T Samwha Electronics

Buy Now Datasheet

ACSB-0402-600-T Abracon Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SAMWHA CAPACITOR GROUP ABRACON LLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.4 Ω 0.4 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.5 mm 0.5 mm
Length 1 mm 1 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Output Impedance 120 OHM Ω 60 OHM Ω
Packing Method TAPE AND REEL TAPE AND REEL
Rated Current 0.15 A 0.2 A
Width 0.5 mm 0.5 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT PACKAGE-2
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C

Compare CB1005GM121T with alternatives

Compare ACSB-0402-600-T with alternatives